
Surface mount PTC thermistor, CHIP type, designed for general applications. Features dual-ended terminals and a 2-terminal configuration. Operates within a temperature range of -40°C to 85°C. Packaged in a compact form factor with dimensions of 4.73mm length, 0.62mm width, and 3.41mm height. ROHS compliant for environmental responsibility.
Sign in to ask questions about the Littelfuse MINISMDC050F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse MINISMDC050F-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 4.73 |
| Package Width | 0.62 |
| Package Height | 3.41 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse MINISMDC050F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.