Surface mount PTC resettable fuse with 0.75A hold current and 1.5A trip current. Features a maximum voltage rating of 13.2VDC and a maximum interrupt current of 100A. Offers typical power dissipation of 1W and a fast-acting trip time of 0.2 seconds. Encased in an 1812 package with solder pad terminals, operating across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Hold Current | 0.75A |
| Trip Current | 1.5A |
| Max Voltage Rating | 13.2VDC |
| Max Current Rating | 100A |
| Typical Power Dissipation | 1(Max)W |
| Number of Terminals | 2 |
| Package/Case | 1812 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |