Surface mount PTC resettable fuse offering 1.1A hold current and 2.2A trip current. Features an 8VDC maximum voltage rating and 100A maximum interrupt current. Dissipates a maximum of 1.2W with a typical trip time of 0.3 seconds. Packaged in an 1812 footprint with solder pad terminals, operating between -40°C and 85°C.
Littelfuse miniSMDC110F-2 technical specifications.
| Hold Current | 1.1A |
| Trip Current | 2.2A |
| Max Voltage Rating | 8VDC |
| Max Current Rating | 100A |
| Typical Power Dissipation | 1.2(Max)W |
| Number of Terminals | 2 |
| Package/Case | 1812 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.