
Surface mountable, dual-ended PTC resettable fuse designed for general applications. Operates within a temperature range of -40°C to 85°C, offering reliable overcurrent protection. This two-terminal component provides a resettable solution for safeguarding electronic circuits.
Sign in to ask questions about the Littelfuse MINISMDC110F/24-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse MINISMDC110F/24-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse MINISMDC110F/24-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.