PTC Resettable Fuse 2A(hold) 4A(trip) 8VDC 100A 1W 5s 0.02Ohm SMD Solder Pad 1812 Automotive
Littelfuse miniSMDC200F technical specifications.
| Hold Current | 2A |
| Trip Current | 4A |
| Max Voltage Rating | 8VDC |
| Max Current Rating | 100A |
| Typical Power Dissipation | 1(Max)W |
| Number of Terminals | 2 |
| Package/Case | 1812 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.