PTC Resettable Fuse, Surface Mount, CHIP, 1812, ROHS COMPLIANT
Sign in to ask questions about the Littelfuse MINISMDC200F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse MINISMDC200F-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 4.73 |
| Package Width | 3.41 |
| Package Height | 1.22 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse MINISMDC200F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.