SIDAC Diode 90V 0.9A(RMS) 4A 2-Pin DO-41 T/R
Littelfuse MKP1V160RLG technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse MKP1V160RLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.