SIDAC Diode 90V 1A(RMS) 20A 2-Pin Case 267-03 Box
Littelfuse MKP3V120G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse MKP3V120G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.