
Littelfuse MLRR-2-17-28 technical specifications.
| Capacitance | 0.2pF |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.8ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.25ms |
| Resistance | 0.1R |
| Series | MLRR-2 |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse MLRR-2-17-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.