The MPT-45C is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 45V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a clamping voltage of 70V and a breakdown voltage of 53V. The diode is constructed with silicon material and has a maximum power dissipation of 1W. It is available in a DO-13 axial package.
Checking distributor stock and pricing after the page loads.
Littelfuse MPT-45C technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-13 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Breakdown Voltage-Min | 52.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 70 |
| Breakdown Voltage-Nom | 53 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |