The MPT-45CB is a silicon bidirectional TVS diode with a minimum breakdown voltage of 52.9V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum power dissipation of 1W and is packaged in a DO-13 axial leaded package. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is suitable for use in applications where transient voltage protection is required.
Checking distributor stock and pricing after the page loads.
Littelfuse MPT-45CB technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-13 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 52.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |