The MPTE-10B is a silicon unidirectional transient voltage suppressor diode with a minimum breakdown voltage of 11.7V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a power dissipation maximum of 5W and is available in an axial package type. The diode is suitable for transient voltage suppression applications and is manufactured by Littelfuse.
Checking distributor stock and pricing after the page loads.
Littelfuse MPTE-10B technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 11.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.