The MPTE-15CB is a 2-pin axial transient voltage suppressor diode from Littelfuse. It features a breakdown voltage of at least 17.6V and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode is made of silicon and has a maximum power dissipation of 5W. It is a bidirectional device with a terminal position of axial.
Checking distributor stock and pricing after the page loads.
Littelfuse MPTE-15CB technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 17.6 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.