The MPTE-18CT is a bidirectional transient voltage suppressor diode with a minimum breakdown voltage of 21.2V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a power dissipation maximum of 5W and is constructed with a silicon diode element material. The diode is packaged in an O-PALF-W2 axial configuration with 2 terminals.
Checking distributor stock and pricing after the page loads.
Littelfuse MPTE-18CT technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 21.2 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.