The MPTE-22CB is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 22V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a DO-201AD package type and an axial terminal position. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device is suitable for use in applications requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
Littelfuse MPTE-22CB technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 25.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.