The MPTE-36T is a unidirectional silicon transient voltage suppressor diode with a minimum breakdown voltage of 42.4V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum power dissipation of 5W and is available in an axial package. The diode element is made of silicon and is a single element device. It is designed for use in transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
Littelfuse MPTE-36T technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 42.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.