Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse MPTE-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse MPTE-5 technical specifications.
| Package/Case | DO-201AD |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| Series | MPTE |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse MPTE-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.