The MPTE-5T is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 5V and a minimum breakdown voltage of 6V. It has a maximum non-repetitive peak reverse power dissipation of 1500mW and a maximum power dissipation of 5mW. The diode is packaged in a 2-pin DO-201AD axial package with a terminal position of axial. It is suitable for use in applications requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
Littelfuse MPTE-5T technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.