The MPTE-8CB is a 2-pin axial transient voltage suppressor diode from Littelfuse. It features a silicon diode element and a bidirectional polarity. The device has a maximum reverse voltage of 8V and a minimum breakdown voltage of 9.4V. It can handle a maximum non-repetitive peak reverse power dissipation of 1500mW and a maximum power dissipation of 5W. The MPTE-8CB is packaged in an O-PALF-W2 package type.
Checking distributor stock and pricing after the page loads.
Littelfuse MPTE-8CB technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 8 |
| Breakdown Voltage-Min | 9.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.