Switch Reed N.O. 1.5A 265VAC 250VDC 50VA 0.75ms 100mOhm
Littelfuse MRPR-20-37-43 technical specifications.
| Contact Form | Form A |
| Switch Configuration | N.O. |
| Max Current Rating | 1.5A |
| Maximum Current Carry | 3A |
| Max AC Voltage Rating | 265V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 50VA |
| Termination Style | Axial |
| Mounting | Through Hole |
| Maximum Operation Time | 0.75ms |
| Maximum Release Time | 0.3ms |
| Maximum Contact Resistance | 100mOhm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.