SWITCH REED SPST-NO 1.1A 140V
Sign in to ask questions about the Littelfuse MRPR-3-22-28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse MRPR-3-22-28 technical specifications.
| Capacitance | 0.2pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Axial, Through Hole |
| Operate Time | 0.75ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Release Time | 0.3ms |
| Series | MRPR-3 |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse MRPR-3-22-28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.