The nanoSMDC016F from Littelfuse is a PTC resettable fuse with a maximum voltage rating of 48VDC and a maximum current rating of 10A. It has a typical power dissipation of 0.5W and a maximum initial resistance of 5 ohms. The device is available in a 1206 package and operates over a temperature range of -40°C to 85°C.
Littelfuse nanoSMDC016F technical specifications.
| Hold Current | 0.16A |
| Trip Current | 0.45A |
| Max Voltage Rating | 48VDC |
| Max Current Rating | 10A |
| Maximum Initial Resistance | 5Ohm |
| Typical Power Dissipation | 0.5(Max)W |
| Number of Terminals | 2 |
| Package/Case | 1206 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.