PTC Thermistor, 0.65ohm, Surface Mount, ROHS COMPLIANT
Sign in to ask questions about the Littelfuse NANOSMDC020F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse NANOSMDC020F technical specifications.
| Number of Terminals | 2 |
| Package Length | 3.4 |
| Package Width | 1.8 |
| Package Height | 0.82 |
| Terminal Placement | DUAL ENDED |
| Resistance | 0.65 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse NANOSMDC020F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.