
Surface mount PTC resettable fuse, 1206 package size, designed for general purpose applications. Features dual-ended terminal placement and a maximum operating temperature of 85°C. This component offers resettable overcurrent protection.
Sign in to ask questions about the Littelfuse NANOSMDC020F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse NANOSMDC020F-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse NANOSMDC020F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.