
Surface mount PTC resettable fuse, 0604 package size, designed for overcurrent protection. Features dual-ended terminals and a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. Package dimensions are 3.4mm length, 1.8mm width, and 0.67mm height. This component is halogen-free and RoHS compliant.
Sign in to ask questions about the Littelfuse NANOSMDC110F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse NANOSMDC110F-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 3.4 |
| Package Width | 1.8 |
| Package Height | 0.67 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse NANOSMDC110F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.