Surface mount PTC thermistor, 2 terminals, dual-ended placement. Operates within a temperature range of -40 to 85 degrees Celsius. ROHS compliant for environmental considerations.
Sign in to ask questions about the Littelfuse NANOSMDC150F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse NANOSMDC150F-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse NANOSMDC150F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.