The NANOSMDCH030F/24-02 is a PolySwitch surface-mount resettable Polymer Positive Temperature Coefficient (PPTC) device. Part of the nanoSMDCH series, it provides overcurrent protection in a compact 1206 form factor. It is specifically designed for applications where space is at a premium and high voltage ratings are required, such as USB ports, computer peripherals, and mobile electronics. The device features a hold current of 0.3A and a maximum voltage rating of 24VDC, automatically resetting once the fault condition is removed and power is cycled.
Checking distributor stock and pricing after the page loads.
| Hold Current (Ihold) | 0.3A |
| Trip Current (Itrip) | 0.6A |
| Voltage - Max (Vmax) | 24VDC |
| Current - Max (Imax) | 100A |
| Resistance - Initial (Rmin) | 0.5Ohms |
| Resistance - Post Trip (R1max) | 2.3Ohms |
| Power Dissipation (Typ) | 0.6W |
| Operating Temperature Range | -40 to 85°C |
| Mounting Type | Surface Mount |
| RoHS | Compliant |
| Lead Free | Yes |
| Halogen Free | Yes |
| REACH | Compliant |