Insulated Gate Bipolar Transistor, 20A I(C), 390V V(BR)CES, N-Channel, LEAD FREE, CASE 418B-04, D2PAK-3
Littelfuse NGB8206NT4G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse NGB8206NT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.