
Trans IGBT Chip N-CH 365V 20A 165000mW 3-Pin(2+Tab) D2PAK T/R
Littelfuse NGB8207ANT4G technical specifications.
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.29(Max) |
| Package Width (mm) | 9.65(Max) |
| Package Height (mm) | 4.83(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 365V |
| Maximum Gate Emitter Voltage | ±15V |
| Maximum Continuous Collector Current | 20A |
| Maximum Power Dissipation | 165000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 75915 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Littelfuse NGB8207ANT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.