
The NHB00C fuse is a 690V rated, 160A current limiting device with an illuminated indication. It is designed for chassis mount applications and features a screw termination. The fuse is packaged individually in bulk and is not RoHS compliant. The NHB series fuse is available in various configurations, but this specific part is a single pole, 1 circuit device with a bolt package type.
Sign in to ask questions about the Littelfuse NHB00C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse NHB00C technical specifications.
| Color | White |
| Current Rating | 160A |
| Fuse Size | 3.071 L x 1.181 W x 2.22 H (78mm x 30mm x 56.4mm) |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | NHB |
| Termination | Screw |
| Voltage | 690V |
| Voltage Rating | 690V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse NHB00C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
