
The NHB2B is a 690V rated, 400A current carrying, chassis mount fuse. It has a size of 5.9" L x 1.97" W x 2.92" H (150mm x 50mm x 74.2mm) and is available in a bulk packaging configuration. The fuse is not RoHS compliant and has a termination type of screw. It is part of the NHB series and has a single circuit and two poles.
Sign in to ask questions about the Littelfuse NHB2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse NHB2B technical specifications.
| Color | White |
| Current Rating | 400A |
| Fuse Size | 5.9" L x 1.97" W x 2.92" H (150mm x 50mm x 74.2mm) |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | NHB |
| Termination | Screw |
| Voltage | 690V |
| Voltage Rating | 690V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse NHB2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
