
Fuse Base 630A 690VAC Screw Bolt
Sign in to ask questions about the Littelfuse NHB3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse NHB3B technical specifications.
| Color | White |
| Current Rating | 630A |
| Fuse Size | 5.9" L x 2.83" W x 3.3" H (150mm x 71.88mm x 84mm) |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | NHB |
| Termination | Screw |
| Voltage | 690V |
| Voltage Rating | 690V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse NHB3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
