
Fuse Disconnect 250A 690VAC Screw Bolt
Sign in to ask questions about the Littelfuse NHFS1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse NHFS1B technical specifications.
| Current | 250A |
| Current Rating | 250A |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | NH |
| Type | Switch |
| Voltage | 690V |
| Voltage Rating (AC) | 690V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse NHFS1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
