
Fuse Disconnect 630A 690VAC Screw Bolt
Sign in to ask questions about the Littelfuse NHFS3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse NHFS3B technical specifications.
| Current | 630A |
| Current Rating | 630A |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | NH |
| Type | Switch |
| Voltage | 690V |
| Voltage Rating (AC) | 690V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse NHFS3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
