
Fuse 7A 250V Slow Blow Acting
Sign in to ask questions about the Littelfuse NLN007. datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse NLN007. technical specifications.
| Package/Case | Melf |
| Current Rating | 7A |
| Type | Class K5 |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Cage Code | 75915 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse NLN007. to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.