
Fuse Class K5 Slow Blow Acting 12A 250V Holder Melf 50.8 X 14.3mm CE/CSA/UL
Littelfuse NLN012 technical specifications.
| Current Rating | 12A |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | NLN |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.