
Fuse Class K5 Slow Blow Acting 60A 250V Holder Melf 76.2 X 20.6mm CE/CSA/UL
Sign in to ask questions about the Littelfuse NLN060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse NLN060 technical specifications.
| Current Rating | 60A |
| Diameter | 20.6mm |
| Fuse Size | 76.2 X 20.6mm |
| Length | 76.2mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse NLN060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.