
Fuse 175A 600V Slow Blow Acting
Sign in to ask questions about the Littelfuse NLS175. datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse NLS175. technical specifications.
| Termination Style | Cartridge |
| Current Rating | 175A |
| Type | Class K5 |
| Voltage Rating | 600V |
| Acting | Slow Blow |
| Cage Code | 75915 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse NLS175. to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.