
The P-1.5KE13CA is a 1.5kW bidirectional surge suppressor with a clamping voltage of 18.2V. It is packaged in a DO-201 case and is suitable for through hole mounting. The device operates over a temperature range of -55°C to 175°C and has a maximum surge current of 33A. It is available in quantities of 1000 per reel and is designed for use in power distribution applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201 |
| Clamping Voltage | 18.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 33A |
| Number of Channels | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | 1.5KE |
| Termination | Through Hole |
| RoHS | Not Compliant |
