
The P-1.5KE24CA is a 1.5kW bidirectional surge suppressor from Littelfuse, packaged in a DO-201 case. It operates over a temperature range of -55°C to 175°C and can handle a maximum surge current of 18A. The device has a clamping voltage of 33.2V and is designed for use in power distribution applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201 |
| Clamping Voltage | 33.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18A |
| Number of Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | 1.5KE |
| Termination | Through Hole |
| RoHS | Not Compliant |