
TVS Diodes - Transient Voltage Suppressors 21.8Vso 17VAC 16A
Littelfuse P-1.5KE27CA technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 37.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16A |
| Number of Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | 1.5KE |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P-1.5KE27CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.