
TVS Diodes - Transient Voltage Suppressors 24Vso 26.7Vbr 128A
Checking distributor stock and pricing after the page loads.
Littelfuse P-5KP24CA technical specifications.
| Clamping Voltage | 38.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 131.1A |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 81 |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Series | 5KP |
| Termination | Through Hole |
| RoHS | Compliant |