The P-T100-260 is a bi-directional SIDAC from Littelfuse with a repetitive peak reverse voltage of 220V and a rated average on-state current of 2.2A. It can handle a surge current rating of 50A and a maximum rate of rise of on-state current of 500A/s. The device operates between -40°C and 150°C and is suitable for use in a variety of applications.
Littelfuse P-T100-260 technical specifications.
| Direction Type | Bi-Directional |
| Repetitive Peak Reverse Voltage | 220(Min)V |
| Repetitive Peak Forward Blocking Voltage | 220(Min)V |
| Rated Average On-State Current | 2.2A |
| Surge Current Rating | 50(Min)A |
| Maximum Holding Current | 260(Min)mA |
| Peak On-State Voltage | [email protected]V |
| Maximum Rate of Rise of On-State Current | 500A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.