
The P0080EAL is a 1-element SIDACtor from Littelfuse with a capacitance of 150pF and a current rating of 2.2A. It is packaged in a TO-92 case and is designed for through-hole mounting. The device operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The P0080EAL is available in bulk packaging with 2000 units per package.
Sign in to ask questions about the Littelfuse P0080EAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P0080EAL technical specifications.
| Capacitance | 150pF |
| Package/Case | TO-92 |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 150A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0080EAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.