
The SIDACtor Transient Voltage Suppressor from Littelfuse features a capacitance of 150pF and a current rating of 2.2A. It is packaged in a TO-226-2 case and is available in quantities of 2000. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C. It is suitable for use in applications requiring transient voltage suppression.
Sign in to ask questions about the Littelfuse P0080EALAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P0080EALAP technical specifications.
| Capacitance | 150pF |
| Package/Case | TO-226-2 |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| Switching Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0080EALAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
