The SIDACtor Transient Voltage Suppressor from Littelfuse features a capacitance of 150pF and a current rating of 2.2A. It is packaged in a TO-226-2 case and is available in quantities of 2000. The device is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Littelfuse P0080EALRP2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P0080EALRP2 technical specifications.
| Capacitance | 150pF |
| Package/Case | TO-226-2 |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0080EALRP2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.