The SIDACtor P0080EAMCLRP2 is a 1-element thyristor with a capacitance of 150pF and a current rating of 2.2A. It is packaged in a TO-226-2 case and is available in quantities of 2000 per reel. The device operates over a temperature range of -40°C to 85°C and has a peak pulse current of 150A. The SIDACtor is a product of Littelfuse.
Littelfuse P0080EAMCLRP2 technical specifications.
| Capacitance | 150pF |
| Package/Case | TO-226-2 |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Series | SIDACtor® |
| RoHS | Compliant |
No datasheet is available for this part.