
The P0080ECMCLRP2 is a single SIDACtor device from Littelfuse, featuring a capacitance of 260pF and a current rating of 2.2A. It can withstand a peak pulse current of 400A and operates within a temperature range of -40°C to 85°C. The device is packaged in a TO-226-2 case and is available in quantities of 2000 per reel. The P0080ECMCLRP2 is compliant with RoHS regulations and is suitable for use in a variety of applications.
Littelfuse P0080ECMCLRP2 technical specifications.
| Capacitance | 260pF |
| Package/Case | TO-226-2 |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
No datasheet is available for this part.