The SIDACtor P0080ECRP2 is a 6V thyristor with a current rating of 2.2A and a peak pulse current of 400A. It has a capacitance of 260pF and is packaged in a TO-92 case. The device is rated for operation between -40°C and 85°C and is available in quantities of 2000 per reel. The SIDACtor is not RoHS compliant and contains lead.
Littelfuse P0080ECRP2 technical specifications.
| Capacitance | 260pF |
| Package/Case | TO-226-2 |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | No |
| Series | SIDACtor® |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
No datasheet is available for this part.