
The SIDACtor Transient Voltage Suppressor is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a current rating of 2.2A and a peak pulse current of 150A. The device is packaged in a DO-214AA package and is available in quantities of 2500. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Littelfuse P0080SAMCLRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P0080SAMCLRP technical specifications.
| Capacitance | 55pF |
| Package/Case | DO-214AA |
| Current Rating | 2.2A |
| Height | 2.45mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| Switching Voltage | 25V |
| Weight | 0.003386oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0080SAMCLRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
